| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744416-1 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 11 mm, .432 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K885 |
| Contact Layout: | Inline |
| Connector Length: | 1.734 in, 44.12 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744416-1 |
| SKU: | AMP1-1744416-1 |
1-1744416-1
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power Connector, featuring a durable Nylon housing in a natural color. Perfect for various applications, this Cable Mount connector offers reliable crimp termination for 11 socket contact positions, ensuring secure and efficient performance. With a voltage rating of 600V AC and UL 94V-0 flammability standard compliance, it guarantees safety and reliability. The connector's compact design, with a 3.96mm pitch, is ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -55 to 105°C, it is suitable for diverse settings. The mating retention with a locking latch and polarization alignment adds convenience during installations. This product is RoHS compliant, meeting environmental standards without compromising on quality. Perfect for appliances and other power and signal applications, this Economy Power Connector is a must-have for your connectivity needs.


