1-117169-3

Heilind Number:AMP1-117169-3
Manufacturer:TE Connectivity
Manufacturer Number:1-117169-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CARD GUIDE ECON I

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-117169-3
Series:AMP ECONOMATE
Accessory Type:Card Guide
Overall Height:7.11 mm
GPL:011
Operating Temperature Range:-55 - 70 °C, -67 - 158 °F
Sealable:No
GPL Description:Data and Devices
Product Code:3743
Connector System:Board to Board
ECCN:EAR99
Length:152.4 mm, 6 in
Height:.28 in, 7.11 mm
Part Aliases:1-117169-3
SKU:AMP1-117169-3

Detailed Description

Introducing the Card Guide Econ I, an essential component in the AMP ECONOMATE series. Designed for seamless board-to-board connectivity, this guide ensures secure positioning for optimal performance. With an overall height of 7.11mm, it offers precise alignment in electronic assemblies. Operating in a wide temperature range from -55 to 70°C (-67 to 158°F), it guarantees reliability in diverse environments. Crafted by Data and Devices, this guide complies with RoHS standards for eco-friendly manufacturing. Elevate your PCB connectivity with this efficient and durable solution.