| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2337939-8 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .039 in, 1 mm |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | 1.57 mm |
| PCI Generation: | IV |
| Part Aliases: | 5-2337939-8 |
| SKU: | AMP5-2337939-8 |
5-2337939-8
| Heilind Number: | AMP5-2337939-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2337939-8 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Experience high-speed connectivity with this PCIE GEN4 CON board-to-board connector, designed for seamless integration in your electronic devices. Featuring a durable surface mount termination method and 164 gold-plated contacts, it ensures reliable signal transmission in demanding applications. The black housing and vertical mount orientation provide versatility in installation, while the 1mm pitch offers precise alignment on your PCB. With RoHS compliance and lead-free solder processes, you can trust in its environmental sustainability. Whether it's for data and device connectivity or PCI Express applications, this connector is the perfect solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5147490-0 | ![]() | |
| TE Connectivity 3-5147490-2 | ![]() | |
| TE Connectivity 5-119738-6 | ![]() | |
| TE Connectivity 5-650297-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


