| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1241150-2 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT GF |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | CuZn, Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 375 |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Blister Pack |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .228 in, 5.8 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 - 5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 1-1241150-2 |
| SKU: | AMP1-1241150-2 |
1-1241150-2
Specifications
Detailed Description
Introducing our AMPMODU Headers, meticulously crafted for high-performance connectivity in industrial settings. With a robust PCT GF housing and 12 gold-plated contact positions, each offering .1-inch pitch, these headers ensure reliable signal transmission. The surface-mount termination method and vertical mount orientation facilitate easy installation on printed circuit boards. Meeting RoHS compliance standards, they are environmentally friendly and suitable for lead-free solder processes. Designed for reflow soldering up to 260°C, they guarantee durability under high temperatures. With a sleek black housing and a blister pack packaging, these headers combine functionality and aesthetics seamlessly. Ideal for a range of applications, from telecommunications to automotive, they are the perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-925366-2 | ![]() |


