| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-925366-2 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | .55 in |
| Overall Length: | 4.99 in |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 12 |
| Housing Color: | Green |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-925366-2 |
1-925366-2
| Heilind Number: | AMP1-925366-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-925366-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this 1x12 MOD 4 REC.HSG AMP1 housing, meticulously crafted for optimal performance. Designed for a seamless fit, this polyamide housing is expertly engineered for durability and longevity. With a 3A amperage rating and 250VAC operating voltage, it ensures reliable power transmission. The cable mount feature allows for versatile installation, while the crimp termination method guarantees a secure connection. The green housing color adds a touch of style, making it perfect for various applications. RoHS compliant and suitable for a wide operating temperature range, from -65 to 105°C, this housing is a must-have for your connector system. Elevate your setup with the utmost precision and quality in mind.


