| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1241380-2 |
| SKU: | AMP1-1241380-2 |
1-1241380-2
Specifications
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-1 | TE Connectivity 1-1241380-2 Application Tooling | ![]() |
| TE Connectivity 1579008-9 | TE Connectivity 1-1241380-2 Application Tooling | ![]() |
| TE Connectivity 2151064-1 | TE Connectivity 1-1241380-2 Application Tooling | ![]() |
| TE Connectivity 2151064-2 | TE Connectivity 1-1241380-2 Application Tooling | ![]() |
| TE Connectivity 7-2151064-7 | TE Connectivity 1-1241380-2 Application Tooling | ![]() |
| TE Connectivity 7-2266050-7 | TE Connectivity 1-1241380-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1-1241380-2 Application Tooling | ![]() |
| TE Connectivity 5-2151064-1 | TE Connectivity 1-1241380-2 Application Tooling | ![]() |
| TE Connectivity 5-2151064-2 | TE Connectivity 1-1241380-2 Application Tooling | ![]() |
| TE Connectivity 2063524-1 | TE Connectivity 1-1241380-2 Application Tooling | ![]() |
| TE Connectivity 2063524-2 | TE Connectivity 1-1241380-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963530-1 | ![]() | |
| TE Connectivity 964972-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 12/21/2022 | PCN-22-161841 - Drawing Updated. Updated dimension from 1.2+0.2 to MIN 1.2 . The tolerance extension of the transient area (neck) between body s head and wire crimp. The current DIM 1.2+0.2 in sector C7 in CD will be changed to MIN. 1.2 . This is not FFF change, functionality of the secondary lock will not be affected. This is correction of the current state acc. the production from the initial release. | Download | |||


