| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337417-0 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Solder Terminal |
| Contact Plating: | Silver |
| Mating Type: | Threaded |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| RF Connector Type: | N Type |
| Flange Diameter: | 19 mm, .748 in |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Panel Thickness: | .118 in, 3 mm |
| Contact Configuration: | Captivated Contacts |
| Number of Positions: | 1 |
| Interface: | N Type |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Front Mount |
| Panel Mount Type: | Hex Nut |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L067 |
| Number of Coaxial Contacts: | 1 |
| Lock Washer Material: | Brass |
| Lock Washer Plating Material: | Silver |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Panel Cutout: | 15.9 x 14.6mm Double D-Shape |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Flange and Thread Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 19.05 mm, .75 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Panel |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 1-1337417-0 |
| SKU: | AMP1-1337417-0 |
1-1337417-0
Specifications
Detailed Description
Enhance your RF connectivity with our N Type Bulkhead Jack Socket, designed for seamless panel installation. Crafted with precision, this 50 Ohm connector boasts silver plating for optimal signal transmission. Featuring a threaded mating type and captivated contacts, it ensures secure and reliable performance. With an operating frequency of 11 GHz, it's ideal for high-speed applications. The brass body and solder terminals guarantee durability and easy installation. RoHS compliance, a commercial grade, and a package quantity of 50 make it a versatile choice for various projects. Elevate your RF coaxial setups with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5227079-5 | ![]() | |
| TE Connectivity 5225395-1 | ![]() |


