| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5225395-1 |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Cable Type: | RG 58, RG 58A, RG 58B, RG 58C |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3334 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Center Contact Plating Thickness: | 889 µin |
| Detent: | With |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Military |
| Connector System: | Cable to Cable |
| Part Aliases: | CN7645-000,AMP-0-5225395-1 5225395-1 |
| SKU: | AMP5225395-1 |
5225395-1
Specifications
Detailed Description
Experience seamless connectivity with our BNC Plug, a high-performance solution designed for RG58, RG58A, RG58B, and RG58C cables. Featuring a dual crimp mechanism, this plug ensures secure and reliable termination, making it ideal for demanding applications. With a rugged brass body and gold-plated contacts, it guarantees superior signal transmission even in harsh environments. The bayonet mating type and cable mount configuration offer easy installation, while the gasket seal provides added protection against moisture and debris. RoHS compliant and suitable for military-grade use, it's the perfect choice for data and device connectivity in aerospace, defense, and telecommunications industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5225398-5 | DUAL CRIMP BNC BLKHD JACK | ![]() |
| TE Connectivity 5227079-5 | COMM BNC PLUG | ![]() |
| TE Connectivity 5227079-6 | COMM. BNC-PLUG | ![]() |
| TE Connectivity 5413589-8 | KIT,PLUG,COML BNC,HEX CRP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91901-1 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021903 - Discontinuance no replacement. The listed part numbers below will be discontinued and no longer available. Part status change. One of TE manufacturing plant located in Norwood will be closed. | Download | |||
| 01/14/2022 | P-21-021903 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 06/01/2016 | E-16-001552 - Product Improvement. Change the center contact with new Au plate of 5225395-7. The qualification test report of new Au plate pls check attached file. | Download | |||


