| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337429-0 |
| Series: | STA |
| Gender: | Plug |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | Raychem 9524A1311, Raychem 9524A1811, RG 140, RG 210, RG 59B, RG 62A, URM 90 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Gasket Material: | Silicone Rubber |
| Body Insulation: | With |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Military Style Number: | UG-1789/U |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1337429-0 |
| SKU: | AMP1-1337429-0 |
1-1337429-0
Specifications
Detailed Description
Enhance your connectivity with this high-performance BNC Straight Plug, meticulously crafted for optimal signal transmission. Featuring a durable brass body plated with silver, this connector ensures both reliability and conductivity. Designed for RG59B cables, it boasts a 75 Ohm impedance and operates seamlessly at frequencies up to 2 GHz. With a crimp termination method and bayonet mating type, installation is straightforward and secure. The gasket seal provides protection, making it ideal for various environments. Compliant with RoHS standards, this professional-grade connector is a top choice for data and device applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337443-0 | ![]() | |
| TE Connectivity 225094-2 | ![]() |


