1-1337445-0

Heilind Number:AMP1-1337445-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1337445-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BNC Str PCB Skt 50Ohm Silver P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1337445-0
Series:SKT,STA
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Silver
Body Orientation:Straight
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Brass
Body Shape:Square
Package Quantity:50
Number of Positions:1
Mount Orientation:Vertical
Interface:BNC
GPL:K18
Port Configuration:Single Port
Tail Length:.157 in, 4 mm
Packaging:Bag
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
PCB Retention:With
PCB Thickness (Recommended):.126 in, 3.2 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L068
Number of Coaxial Contacts:1
Mounting Post Length:.177 in, 4.5 mm
Body Insulation:With
Body Plating Material:Silver
Center Contact Plating Material:Silver
Center Contact Material:Brass
Detent:With
Dielectric Material:PTFE
Height Above PC Board:13 mm, .511 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Professional
Connector System:Cable to Board
Part Aliases:1-1337445-0
SKU:AMP1-1337445-0

Detailed Description

Elevate your connectivity with our BNC Straight PCB Socket, designed for seamless integration onto circuit boards. Crafted with precision, this 50-ohm connector features a silver-plated body for enhanced signal transmission. Its straight orientation and through-hole solder termination ensure secure installation. Compliant with professional standards, it boasts a durable brass construction with PTFE insulation. With a mating type of Bayonet and operating frequency up to 4 GHz, it's ideal for high-performance applications. Each package includes 50 units, making it a convenient choice for bulk installations. Trust in its reliability, whether for data transmission or device connectivity.