1-1337448-0

Heilind Number:AMP1-1337448-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1337448-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BNC BHSkt + TAG 50Ohm Nickel Pltd

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1337448-0
Series:TG
Gender:Jack
Mount Type:Panel
Termination Method:Solder, Solder Terminal
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
Flange Diameter:12.5 mm, .492 in
Body Material:Brass
Package Quantity:50
Panel Thickness:.059 - .114 in, 1.5 - 2.9 mm
Number of Positions:1
Interface:BNC
GPL:K18
Port Configuration:Single Port
Packaging:Box
Operating Temperature Range:,
Panel Mount Type:Hex Nut
Sealable:No
GPL Description:Data and Devices
Product Code:L068
Number of Coaxial Contacts:1
Lock Washer Material:Brass
Lock Washer Plating Material:Nickel
Body Insulation:With
Body Plating Material:Nickel
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Brass
Panel Cutout:8.9 x 9.7mm D-Shape
Detent:With
Dielectric Material:PTFE
Flange and Thread Material:Brass
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Military Style Number:UG-1094/U
Product Grade:Professional
Connector System:Cable to Panel
Panel Attachment Style:Front Mount
Part Aliases:1-1337448-0
SKU:AMP1-1337448-0

Detailed Description

Enhance your RF connectivity with this high-performance BNC Bulkhead Jack, designed for seamless panel mounting. Crafted with precision, it features a durable brass body with nickel plating for enhanced longevity. The 50 ohm impedance and 4 GHz operating frequency ensure reliable signal transmission in demanding applications. With a solder termination method and bayonet mating type, installation is a breeze. The straight cable connector orientation and PTFE dielectric material guarantee optimal performance. Perfect for professional-grade setups, this connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your RF coaxial connections with this essential component.