| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337469-0 |
| Series: | Raychem RTD |
| Gender: | Jack |
| Mount Type: | Bulkhead |
| Termination Method: | Solder Terminal |
| Contact Plating: | Silver |
| Mating Type: | Threaded |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Flange Diameter: | 12.5 mm, .492 in |
| Body Material: | Brass |
| Body Shape: | Circular |
| Package Quantity: | 50 |
| Panel Thickness: | .059 - .114 in, 1.5 - 2.9 mm |
| Number of Positions: | 1 |
| Interface: | TNC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Front Mount |
| Panel Mount Type: | Hex Nut |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Data and Devices |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Flats Dimension: | 11.0 A/F |
| Lock Washer Material: | Brass |
| Lock Washer Plating Material: | Silver |
| Body Finish: | Plated |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Panel Cutout: | 8.7 x 9.6mm D-Shape |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
| Product Grade: | Professional |
| Connector System: | Cable to Panel |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 1-1337469-0 |
| SKU: | AMP1-1337469-0 |
1-1337469-0
Specifications
Detailed Description
Elevate your RF connectivity with our TNC Bulkhead Jack, a high-performance component from the Raychem RTD series. Designed for precision and reliability, this connector features a 50 Ohm impedance and silver-plated construction, ensuring optimal signal transmission. With a threaded mating type and operating frequency up to 11 GHz, it's suitable for demanding applications in various industries. Crafted from durable brass with a plated finish, it offers long-lasting performance even in harsh environments. The solder terminal termination method provides secure attachment, while the front-mount panel feature with hex nut ensures easy installation. RoHS compliant and meticulously engineered, this connector guarantees professional-grade quality you can trust. Whether you're in data and device technology or other fields, this TNC connector is the perfect choice for seamless cable-to-panel integration.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1059169-1 | ![]() | |
| TE Connectivity 5225555-6 | ![]() |


