| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337477-0 |
| Gender: | Jack |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | SMB |
| Body Material: | Brass |
| Package Quantity: | 100 |
| Cable Type: | KX 22A, KX 3B |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Additional Features: | Solderless |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L069 |
| Number of Signal Positions: | 1 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Connector Length: | 16.1 mm, .634 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1-1337477-0 |
| SKU: | AMP1-1337477-0 |
1-1337477-0
Specifications
Detailed Description
Enhance your RF connectivity with our SMB Straight Jack Hex Crimp Connector. Engineered for precision, this connector features a gold-plated design for optimal signal transmission in 50 Ohm systems. With a snap-on mating type and a high operating frequency of 4 GHz, it ensures reliable performance in demanding applications. The durable brass body and gold plating offer long-lasting quality, while the crimp termination method guarantees secure and efficient installation. Designed for use with RG174A/U cables, it's perfect for professional setups. RoHS compliant and featuring solderless wire termination, it meets the highest industry standards for quality and environmental responsibility. Experience seamless connectivity with this essential RF component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1478248-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337478-0 | ![]() | |
| TE Connectivity 1-1478008-0 | ![]() |


