| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478008-0 |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | SMB |
| Body Material: | Brass |
| Package Quantity: | 100 |
| Cable Type: | KX 22A, KX 3B |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | No |
| Wire Termination Style: | Solder |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Flats Dimension: | 6.0 A/F |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Connector Length: | 12.3 mm, .484 in |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Military Style Number: | UG-1457/U |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1-1478008-0 |
| SKU: | AMP1-1478008-0 |
1-1478008-0
Specifications
Detailed Description
Enhance your RF connectivity with the SMB Right Angle Plug, featuring a 50 Ohm impedance and gold-plated contacts for optimal signal transmission. Designed for RG174A/U cables, this professional-grade connector ensures reliable performance in high-frequency applications up to 4 GHz. Its snap-on mating type and single-port configuration make installation a breeze, while the beryllium copper construction guarantees durability. With a wide operating temperature range and solder termination method, this connector is suitable for a variety of environments. Trust in its quality for seamless cable-to-cable connections in your RF systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5413194-1 | ![]() | |
| TE Connectivity 5413194-2 | ![]() | |
| TE Connectivity 5414409-1 | ![]() | |
| TE Connectivity 5414459-1 | ![]() | |
| TE Connectivity 5415634-1 | ![]() |


