1-1337481-0

Heilind Number:AMP1-1337481-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1337481-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SMB R/A PCB Skt 50Ohm Gold Plt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1337481-0
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Body Orientation:Right Angle
Mating Type:Snap-On
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Body Material:Brass
Body Shape:Square
Package Quantity:100
Number of Positions:1
Mount Orientation:Right Angle
Interface:SMB
GPL:K18
Port Configuration:Single Port
Tail Length:.153 in, 3.9 mm
Packaging:Tray
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
PCB Thickness (Recommended):.126 in, 3.2 mm
Additional Features:Board Standoff, Pin Protection
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L069
Number of Coaxial Contacts:1
Mounting Post Length:.153 in, 3.89 mm
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Brass
Detent:Without
Dielectric Material:PTFE
Height Above PC Board:11 mm, .433 in
Connector Length:11 mm, .432 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Product Grade:Professional
Connector System:Cable to Board
Connector Product Type:Connector Assembly
Part Aliases:1-1337481-0
SKU:AMP1-1337481-0

Detailed Description

Introducing the SMB Right Angle PCB Socket, a high-performance connector designed for seamless board-mounting applications. With a 50-ohm impedance and gold-plated termination, this jack ensures reliable signal transmission up to 4 GHz. Its snap-on mating type and single-port configuration offer easy connectivity, while the brass body and PTFE dielectric guarantee durability and signal integrity. Featuring a board standoff and pin protection, this connector is ideal for professional-grade RF coaxial setups. RoHS compliant and suitable for a wide operating temperature range, it's the perfect choice for demanding environments. Packaged in trays of 100, it's ready for efficient installation in various electronic systems.