| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337485-0 |
| Series: | SMC |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Mating Type: | Threaded |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| Body Material: | Brass |
| Body Shape: | Square |
| Package Quantity: | 100 |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | SMC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Tail Length: | .153 in, 3.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| PCB Thickness (Recommended): | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L069 |
| Number of Signal Positions: | 1 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Gold |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Height Above PC Board: | 11.4 mm, .449 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Board |
| Part Aliases: | 1-1337485-0 |
| SKU: | AMP1-1337485-0 |
1-1337485-0
Specifications
Detailed Description
Enhance your electronic connections with our premium SMC Straight PCB Socket. Designed for optimal performance, this connector features a durable brass body with gold plating, ensuring reliable conductivity. Its 50 ohm impedance and 4 GHz operating frequency make it suitable for high-speed applications. With a threaded mating type and through-hole solder termination, it offers secure and stable connections. The compact square body shape and vertical mount orientation save valuable space on your board. With a package quantity of 100, it's perfect for bulk installations. Trust in its professional-grade quality for seamless cable-to-board integration. RoHS compliant for environmentally conscious practices. Elevate your RF coaxial setups with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337607-0 | ![]() |


