| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1375875-0 |
| Color: | Natural |
| Series: | AMPMODU MICRO |
| Amperage: | 1 A, 75 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .265 |
| Overall Length: | 12.95 |
| Pitch: | .031 in, 8 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| GPL: | D76 |
| Mating Retention Type: | Locking Lance |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 85 °C |
| Connector Height: | .265 in, 6.74 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G523 |
| Wire Size: | .051 - .081 mm², 30 - 28 AWG |
| Connector Length: | 12.95 mm, .509 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 250 V |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1375875-0 |
| SKU: | AMP1-1375875-0 |
1-1375875-0
Specifications
Detailed Description
Introducing the PLUG HSG, a high-performance housing component designed for seamless connectivity in electronic applications. With 24 positions and a pitch of 0.8mm, this 0.8MM MICRO INT PLUG HSG offers precision and reliability. Crafted from durable LCP (Liquid Crystal Polymer) in a natural color, it meets stringent standards such as UL E28476 and UL 94V-0 for enhanced safety. Suitable for wire sizes ranging from 30-28 AWG, it ensures efficient power transmission. Featuring a mating retention type with locking lances and polarization for secure mating, this connector is ideal for industrial use. With an operating temperature range of -55 to 85 °C and a dielectric withstanding voltage of 250V, it guarantees performance in diverse environments. RoHS compliant and with a packaging quantity of 1, this connector is the perfect choice for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375876-2 | ![]() |


