| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1375876-2 |
| Series: | AMPMODU MICRO |
| Amperage: | 1 A |
| Gender: | Male |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Package Quantity: | 20000 |
| GPL: | D76 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G523 |
| Wire Size: | 30 - 28 AWG |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .024 in, .6 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 1.27 µm |
| Standards Met: | UL E28476 |
| Part Aliases: | 1375876-2 |
| Replacement Part: | 5-1375876-2 |
| SKU: | AMP1375876-2 |
1375876-2
Specifications
Detailed Description
Enhance your electronic connections with our PLUG CONT,PLATED,0.8MM MIC INT. Designed for optimal performance in AMPMODU MICRO series setups, this male connector features durable Phosphor Bronze contact material and gold-plated pin contacts. With UL E28476 standards met, it ensures reliable operation at up to 30V AC and 1A. Suitable for wire and cable termination, it accepts 30-28 AWG wire sizes and boasts a Tin-Lead PCB contact term plating for secure installations. Operating efficiently in a wide temperature range from -55 to 105°C, this industrial-grade connector, offered in a package quantity of 20,000 on a reel, is a must-have for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837685-2 | ![]() |


