| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1376382-2 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.1 mm, .55 in |
| PCB Retention Type: | Mounting Post/Kinked Legs |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 11.6 mm, .456 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .248 in, 6.3 mm |
| ECCN: | EAR99 |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1376382-2 |
| SKU: | AMP1-1376382-2 |
1-1376382-2
Specifications
Detailed Description
Enhance power connectivity with the Power Key 5.0 series, boasting CSA and UL standards compliance for reliable performance. Crafted with durable Nylon 6/6 - GF housing material in a vibrant red hue, this board mount connector features through-hole press-fit termination for secure installation. With a pitch of 5mm (.197 in) and a voltage rating of 300V AC, it's ideal for power circuit applications. Each package includes 100 connectors, each with two inline contact positions for efficient power transmission. Offering a contact amperage of 10A and operating temperature range spanning from -40 to 105°C (-40 to 221°F), it ensures robust functionality in various environments. The connector system, designed for wire-to-board connection, is equipped with a shrouded header type, ensuring mating retention with latch mechanism. Its compact dimensions, with a connector height of 14.1mm (.55 in) and length of 11.6mm (.456 in), make it suitable for diverse electronic applications. With RoHS compliance and UL 94V-0 flammability standard, this connector prioritizes safety and environmental responsibility. Trust in its quality and performance for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1376388-2 | ![]() | |
| TE Connectivity 1376382-5 | ![]() | |
| TE Connectivity 6-1376383-2 | ![]() | |
| TE Connectivity 1-1376384-5 | ![]() | |
| TE Connectivity 1376383-5 | ![]() |


