| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376383-5 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin, Tab |
| Keying: | A |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.1 mm, .55 in |
| PCB Retention Type: | Mounting Post/Kinked Legs |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 16.6 mm, .653 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .248 in, 6.3 mm |
| ECCN: | EAR99 |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376383-5 |
| SKU: | AMP1376383-5 |
1376383-5
| Heilind Number: | AMP1376383-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1376383-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Power Key 5.0 series, designed for reliable power connections in various applications. This UL and CSA-certified connector features a durable Nylon 6/6 - GF housing in a natural color, with a vertical mount orientation for convenient installation. With a pitch of 5mm and a voltage rating of 300V AC, it ensures efficient power transmission. The through-hole press-fit termination method and copper alloy contacts guarantee secure and stable connections. Each package includes 100 units, making it ideal for bulk projects. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for demanding environments. Its compact design, measuring .55 inches in height, .653 inches in length, and .555 inches in width, fits seamlessly into PCB layouts. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for appliances and other power applications, the Power Key 5.0 connector ensures optimal performance and safety.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376382-1 | ![]() | |
| TE Connectivity 1376382-5 | ![]() | |
| TE Connectivity 2-1376383-3 | ![]() |


