1-1376383-2

Heilind Number:AMP1-1376383-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1376383-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5mm B-T-W Conn. 3P HDR ASSEMBL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1376383-2
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Pin, Tab
Keying:B
Package Quantity:100
Contact Amperage:10 A
Number of Positions:3
Housing Color:Red
Mount Orientation:Vertical
GPL:442
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.36 µin
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.1 mm, .55 in
PCB Retention Type:Mounting Post/Kinked Legs
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L961
Number of Power Positions:3
Contact Layout:Inline
Connector Length:16.6 mm, .653 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.248 in, 6.3 mm
ECCN:EAR99
Connector Width:14.1 mm, .555 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-1376383-2
SKU:AMP1-1376383-2

Detailed Description

Enhance power connectivity with our Power Key 5.0 series Board Mount Connector, designed for secure through-hole press-fit termination in electronic assemblies. Meeting UL and CSA standards for safety, this connector features a durable Nylon 6/6 housing in red, suitable for power applications. With a contact layout of 3 inline positions, it offers reliable performance with a 300V AC voltage rating and 10A contact amperage. The copper alloy contacts with tin plating ensure efficient power transfer, while the mounting post/kinked legs provide stability on a 1.6mm thick PCB. Featuring a vertical mount orientation and Latch mating retention, it's ideal for appliances and other power-focused devices. RoHS compliant and suitable for a wide operating temperature range, this connector is a dependable solution for your power connectivity needs.