1-1376393-2
5MM POWER KEY 6P PLUG HSG RED
The Power Key 5.0 series, a reliable solution for your power and signal connectivity needs. This connector features a durable Nylon 6/6 - GF housing in a vibrant red color, meeting stringent UL 94V-0 flammability standards for safety. With a cable mount design and a pitch of 5 mm, it offers easy installation in various applications. The two-row configuration with six positions allows for efficient power transmission, with a voltage rating of 300 V AC and contact amperage of 10 A. CSA and UL standards compliance ensure quality and performance. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its Latch mating retention type and keyed alignment provide secure connections. Sold in a package of 500, it is perfect for large-scale projects. RoHS compliant and lead-free solder processes make it environmentally friendly. Ideal for appliances and other applications, the Power Key 5.0 connector is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1376393-2 |
Series: | Power Key 5.0 |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Contact Type: | Receptacle |
Strain Relief: | No Strain Relief |
Row Spacing: | .244 in, 6.2 mm |
Package Quantity: | 500 |
Contact Amperage: | 10 A |
Number of Positions: | 6 |
Housing Color: | Red |
GPL: | 442 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 15.8 mm, .622 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2165 |
Connector Length: | 20 mm, .787 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 16.2 mm, .638 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .122 in, 1.7 - 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1376393-2 |
SKU: | AMP1-1376393-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download |