1-1376421-2

Heilind Number:AMP1-1376421-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1376421-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10mm B-T-W Conn. 2P HDR ASSEMB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1376421-2
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Pin, Tab
Package Quantity:100
Contact Amperage:9 A
Number of Positions:3
Housing Color:Red
Mount Orientation:Vertical
GPL:442
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.1 mm, .55 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L961
Number of Power Positions:3
Contact Layout:Inline
Connector Length:16.6 mm, .653 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.248 in, 6.3 mm
ECCN:EAR99
Connector Width:14.1 mm, .555 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1376421-2
SKU:AMP1-1376421-2

Detailed Description

Enhance power connectivity in appliances with our Power Key 5.0 series connector, designed for secure board mounting. This UL and CSA certified component features a durable Nylon 6/6 housing in a vibrant red color, ensuring reliable performance. With a single row configuration and through-hole press-fit termination, installation is simplified. Each connector, with its copper alloy contacts plated with tin, can handle up to 9A of current at 300V AC. The inline layout accommodates three power positions, perfect for high-performance applications. Wave solder capable and compliant with UL 94V-0 flammability standards, this connector guarantees safety and quality. Its compact design, measuring just 14.1mm in width and 16.6mm in length, makes it ideal for space-constrained environments. Trust in the Power Key 5.0 for efficient power transmission in your electronic systems.