1-1377173-5

Heilind Number:AMP1-1377173-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1377173-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP 0-0327043-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1377173-5
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:194 °F, 90 °C
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-1377173-5

Detailed Description

Enhance your electrical connections with our SMP 0-0327043-0 Spade Tongue connector. Designed for secure and efficient performance, this connector features a straight orientation and a #6 stud size, making it suitable for various applications. With a maximum voltage rating of 600V and an operating temperature range of up to 194°F (90°C), it ensures reliable functionality even in demanding environments. The closed barrel and insulation provide added safety, while accommodating wire sizes ranging from 22 to 16 AWG (.3 - 1.42 mm²). Trust in our Rings & Spades supplier product for quality and compliance assurance, with a straight terminal angle and RoHS compliance for environmental responsibility. Upgrade your crimp terminal setup with this essential component.