| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327043 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP327043 |
327043
| Heilind Number: | AMP327043 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 327043 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP Spade Tongue connectors. Designed for professional-grade performance, these connectors feature a closed barrel and insulation for secure and reliable operation. With a voltage rating of 600 V and an operating temperature range of 105 °C (221 °F), they are ideal for demanding industrial applications. The offset orientation and straight terminal angle make installation easy, while their RoHS compliance ensures environmental responsibility. Suitable for wire sizes ranging from 22 to 16 AWG, these connectors accommodate a variety of applications with precision and efficiency. Elevate your connectivity with our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66105-9 | III+ SKT,24-20,TIN,LP | ![]() |
| TE Connectivity 165143 | PG WIRE PIN 22-16 | ![]() |
| TE Connectivity 2-327043-1 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520337-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 213906-1 | CPC PLUG ASSY,SRS 6,SZ 17-10 | ![]() |
| TE Connectivity 3-521191-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-641238-2 | 02P MTA100 CONN ASSY NATL 30AU | ![]() |
| TE Connectivity 316390-7 | CAVITY PLUG FOR MINI M/LOCK | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 350705-2 | UMNL SPLIT PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5746881-2 | SCREW RETAINER KIT,BULK PKG | ![]() |
| TE Connectivity 640310-3 | UMNL SOK 12-10 PTPPHBZ | ![]() |
| TE Connectivity 8-31894-1 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 327043 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 327043 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 327043 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 327043 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 327043 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 327043 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 327043 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 327043 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 327043 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 327043 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 327043 Application Tooling | ![]() |


