V23047-A1024-A501

Heilind Number:AMP1-1393258-5
Manufacturer:TE Connectivity
Manufacturer Number:V23047-A1024-A501
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23047-A1024-A501

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity V23047-A1024-A501
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Number of Poles:2
Coil Resistance:823 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP1-1393258-5

Detailed Description

Enhance your circuit board with the V23047-A1024-A501 Power Relay, a reliable component designed for efficient power switching. With a contact arrangement of 2 Form C (CO), it offers versatile connectivity options. Boasting a contact material of Silver Nickel (AgNi) and RoHS compliance, it guarantees both performance and environmental responsibility. The relay's coil resistance of 823 Ω and coil voltage of 24 VDC ensure optimal operation, while its maximum switching voltage of 400 VAC and contact voltage of 250 VAC make it suitable for various applications. Ideal for power management systems, this relay with a rated amperage of 6 A is a must-have in your electronic setup.