8-1241961-2

Heilind Number:AMP8-1241961-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1241961-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD TIM HOUSING MKII 2POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1241961-2
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:.547
Overall Length:1
Pitch:.197 in, 5 mm
Package Quantity:3200
Lock Type:Latch
Number of Positions:2
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13.9 mm, .547 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):1c
Connector Length:1 in, 25.5 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:02-B
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:1a,2b
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:8-1241961-2
SKU:AMP8-1241961-2

Detailed Description

Introducing our Standard Timer Housing MKII, a two-position receptacle designed for RAST 5 IDC Connectors. This housing, made of durable PA 6/6 material in a natural color, is perfect for power and signal applications. With a cable mount (free-hanging) design and a latch lock type, it ensures secure connections. Featuring UL 94V-2 flammability standard compliance and an operating temperature range of -40 to 105°C (-40 to 221°F), it guarantees safety and reliability. Its keying and locking mechanisms, along with a compact size and easy crimp termination method, make it ideal for various appliances. With 3200 units in a package, it's convenient for large-scale projects. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Upgrade your PCB socket receptacles with this high-quality connector for seamless connectivity.