1-1410710-3

Heilind Number:AMP1-1410710-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1410710-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MULTIGIG RT BP GUIDE PIN 11.60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1410710-3
Accessory Type:External Thread ;Pin
Thread Length:11.6 mm, .457 in
Package Quantity:216
Base Material:Zinc Alloy
GPL:145
Packaging:Package
GPL Description:Data and Devices
Product Code:E996
Body Plating Material:Trivalent Chromium
ECCN:EAR99
Hardware Type:Guide Pin
Guide Hardware:With
Guide Pin Type:External Thread
Compatible Backplane Type:7.2mm Guide Module
Part Aliases:1-1410710-3
SKU:AMP1-1410710-3

Detailed Description

Navigate through intricate board-to-board connections with ease using our MULTIGIG RT BP GUIDE PIN 11.60. Designed for smooth and secure assembly, this essential accessory boasts a durable Zinc Alloy construction with Trivalent Chromium plating, ensuring longevity and reliability in high-performance environments. With a precise thread length of 11.6mm (.457 in), it guarantees a perfect fit every time. Packaged conveniently in sets of 216, it's ideal for large-scale projects. Compliant with RoHS standards, it offers peace of mind for environmentally conscious applications. Suitable for 7.2mm Guide Module backplane setups, it's a must-have for seamless connectivity in your electronic systems.