| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1414122-0 |
| Series: | Power Relay F A |
| Mount Type: | Plug-In |
| Contact Material: | Silver Alloy (Ag Alloy) |
| Overall Width: | 1.386 in, 35.2 mm |
| Overall Height: | 2.133 in, 54.2 mm |
| Overall Length: | 1.276 in, 32.41 mm |
| Coil Resistance: | 90 Ω |
| Coil Voltage: | 12 VDC |
| Contact Current Rating: | <50 A |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1-1414122-0 |
1-1414122-0
Specifications
Detailed Description
Enhance your automotive power relay system with the V23136J1004X050-EV-CBOX from our Power Relay F A series. Featuring a durable Plug-In mount type and reliable Silver Alloy (Ag Alloy) contact material, this relay ensures seamless performance. With an overall width of 1.386 in (35.2 mm), height of 2.133 in (54.2 mm), and length of 1.276 in (32.41 mm), it offers compact yet powerful functionality. The coil resistance of 90 Ω and coil voltage of 12 VDC make it efficient and suitable for various applications. Rated for contact current <50 A and boasting a 1 Form A (NO) contact arrangement, this relay meets high-performance standards. Its RoHS compliance underscores our commitment to quality and sustainability. Elevate your automotive relay setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1658615-3 | 15 POS HDF PLUG, AP, LEAD FREE | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 327175 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity D-406-0001 | D-406-0001 | ![]() |
| TE Connectivity NB14912001 | NB14912001 DWP-125-3/4-0-STK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1414992-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | P-22-023561 - Product Improvement. TE Connectivity is continuously working on the process and quality improvement of the products and with this target will introduce the laser marking to substitute the marking with ink in all Power F-A Relays with shrouded cover. These changes do not impact the relay performance. T | Download | |||
| 10/15/2022 | P-22-023409 - Additional second source supplier, of cooper magnet wire strengthening the supplier chain by introducing second source supplier for the Cooper Magnet Wire (Ronsen) used in the coils of Power F-A relays These changes do not impact the relay performance. The material from the alternative supplier complies with general specifications (IEC 60317) and our internal material specification TEC-1001647-10.. | Download | |||


