| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770020-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Row Spacing: | .25 in, 6.35 mm |
| Number of Positions: | 6 |
| Housing Color: | White |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector Length: | 22.99 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 13.97 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CJ6243-000,AMP-0-0770020-1,405257429 770020-1 |
| SKU: | AMP770020-1 |
770020-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series Cable Mount Housing, a versatile and reliable solution for power and signal applications. With CSA and UL standards met, rest assured of its quality and safety. The durable Nylon GF construction in a clean white color offers both strength and aesthetic appeal. Featuring two rows with six positions each, and a pitch of 6.35mm (.25in), it allows for efficient wire termination via crimping. With a high voltage rating of 600V AC and an operating temperature range from -55 to 120°C (-67 to 248°F), it suits a wide range of environments. This plug-type connector, tested for VDE compliance, is ideal for appliances and various other circuit applications. RoHS compliant and with UL 94V-0 flammability rating, it ensures environmental responsibility and safety. Perfect for wire-to-wire connections, this housing, part of our Power Connectors range, comes in a single package, ready for use. Elevate your connectivity needs with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 770007-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770022-1 | 12P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770023-1 | 15P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770026-1 | 04P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770027-1 | 06P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770028-1 | 09P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770029-1 | 12P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770030-1 | 15P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


