1-1414552-0

Heilind Number:AMP1-1414552-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1414552-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23136A1001X057-EV-CBOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1414552-0
Series:Power Relay F A
Mount Type:Plug-In
Contact Material:Silver Alloy (Ag Alloy)
Overall Width:1.386 in, 35.2 mm
Overall Height:2.133 in, 54.2 mm
Overall Length:1.276 in, 32.41 mm
Coil Resistance:114 Ω
Coil Voltage:12 VDC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1414552-0

Detailed Description

Introducing the V23136A1001X057-EV-CBOX Power Relay, a reliable component from the Power Relay F A series. Designed for automotive applications, this plug-in relay features a 1 Form C (CO) contact arrangement with contact material made of Silver Alloy (Ag Alloy), ensuring efficient performance. With an overall width of 1.386 inches, height of 2.133 inches, and length of 1.276 inches, it offers a compact yet robust solution. Operating at a coil voltage of 12 VDC and a coil resistance of 114 Ω, this relay is RoHS compliant, meeting environmental standards. Trust in its quality for your automotive relay needs.