1-1415020-1

Heilind Number:AMP1-1415020-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1415020-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTE24F06

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415020-1
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:55 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP1-1415020-1

Detailed Description

Enhance your circuit board with the RTE24F06 Power Relay, a high-performance component designed for efficient power management. With a low coil resistance of 55 Ω and a coil voltage of 6 VDC, this relay ensures reliable operation even in demanding applications. Featuring a socket mount type, installation is a breeze, while the silver nickel contact material (AgNi90/10) guarantees excellent conductivity and durability. With a maximum switching voltage of 400 VAC and a contact voltage rating of 250 VAC, it's ideal for controlling power flow in various systems. The 2 Form C (CO) contact arrangement offers versatility, making it suitable for a wide range of industrial and commercial uses. Rest assured of its quality and performance, as it complies with RoHS standards. Upgrade your relay system today with the RTE24F06.