1-1415540-1

Heilind Number:AMP1-1415540-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1415540-1
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RT33KF12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415540-1
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:240 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1415540-1

Detailed Description

Introducing the RT33KF12, a high-performance power relay designed for efficient circuit board mounting. With a robust amperage rating of 16A and reliable silver nickel contact material, this relay ensures seamless operation in various applications. Boasting a single pole configuration and a 1 Form A (NO) contact arrangement, it offers dependable switching capabilities. Operating at a coil voltage of 12VDC and featuring RoHS compliance, this relay is both efficient and environmentally friendly. The RT33KF12 is a versatile solution for power management needs, with a maximum switching voltage of 400VAC and contact voltage of 250VAC. Its 240Ω coil resistance guarantees optimal performance, making it a trusted choice for industrial and commercial settings.