1-1415898-9

Heilind Number:AMP1-1415898-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1415898-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTS3L012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415898-9
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1415898-9

Detailed Description

Introducing the RTS3L012 Power Relay, a high-performance component designed for efficient electrical switching operations. With a robust amperage rating of 16A, this relay is capable of handling heavy loads with ease. Its Socket and Printed Circuit Board mount type offers versatile installation options, while the Silver Tin Oxide (AgSnO2) contact material ensures reliable conductivity. Featuring a single pole configuration and a contact arrangement of 1 Form A (NO), it is suitable for a wide range of applications. The coil resistance of 360Ω and coil voltage of 12VDC provide optimal energy efficiency. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay guarantees safe and efficient operation. Additionally, it is RoHS compliant, meeting environmental standards for sustainable manufacturing practices. Trust the RTS3L012 Power Relay for your power switching needs.