1-1415899-0

Heilind Number:AMP1-1415899-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1415899-0
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RZ01-1C4-D012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415899-0
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1415899-0

Detailed Description

Enhance the efficiency of your electronic systems with the RZ01-1C4-D012 Power Relay. This high-performance relay boasts a 12A amperage, ensuring reliable power control. With a mount type suitable for Printed Circuit Boards, it offers seamless integration into your setup. The silver nickel contact material guarantees durability and optimal conductivity, while the 1 Form C contact arrangement provides versatile switching capabilities. Operating at a coil voltage of 12VDC, this relay is designed for precision and consistency. Ideal for HVAC applications, it complies with RoHS standards for environmentally friendly performance. Upgrade your relay system with this essential component for seamless power management.