| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1418437-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .299 in, .339 in, .354 in, 7.6 mm, 8.6 mm, 9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.732 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1418437-1 |
| SKU: | AMP1-1418437-1 |
1-1418437-1
Specifications
Detailed Description
Enhance your automotive connectivity with the HDSCS series housing for female terminals. Designed for signal applications, this durable connector system features a pitch of 6mm (.236 in) and IP67-rated protection, ensuring reliable performance in industrial and commercial transportation settings. With a body made of UL 94V-0 rated PBT GF material, it offers robust construction for demanding environments. The two-row design with 6 positions and 7.6mm (.299 in) row spacing facilitates efficient cable connections. Operating flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), this black housing is serviceable and sealable, providing added convenience and security. Its compact dimensions of 1.732" length, 1.23" height, and 25.7mm (1.012") width, make it suitable for various installations. The inclusion of polarization, terminal position assurance, and a primary locking feature on the terminal ensure proper mating and secure connections. Compliant with RoHS regulations, this housing is a reliable solution for your automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160075 | SOLIS 4 R M10 | ![]() |
| TE Connectivity KUHP-11D51-12 | KUHP-11D51-12=KU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||


