KUHP-11D51-12

Heilind Number:AMP7-1393114-7
Manufacturer:TE Connectivity
Manufacturer Number:KUHP-11D51-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUHP-11D51-12=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KUHP-11D51-12
Amperage:20 A
Mount Type:Bracket, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:120 Ω
Coil Voltage:12 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
Part Aliases:KUHP-11D51-12
SKU:AMP7-1393114-7

Detailed Description

Energize your power systems with the KUHP-11D51-12 relay, a reliable component designed for optimal performance. With a 20 A amperage and 240 VAC contact voltage, it ensures efficient power transfer in a variety of applications. Featuring a durable silver cadmium oxide contact material and a panel mount bracket for secure installation, this relay guarantees long-lasting functionality. Its 2 Form C (CO) contact arrangement and 12 VDC coil voltage offer versatile control options. Operating between -45 and 70 °C, it's suitable for use in challenging environments. With RoHS compliance and a 120 Ω coil resistance, it meets industry standards for safety and reliability. Trust in the KUHP-11D51-12 relay for seamless power management.