| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1418463-9 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP69K |
| Row Spacing: | .299 in, .339 in, .354 in, 7.6 mm, 8.6 mm, 9 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N02 |
| Packaging: | Bulk |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M107 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .634 in |
| Cable Exit Angle: | 180° |
| Height: | 1.161 in, 29.5 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1418463-9 |
| SKU: | AMP1-1418463-9 |
1-1418463-9
Specifications
Detailed Description
Easily connect female terminals with this versatile 4mm pitch housing, designed for automotive applications. With a compact height of 1.161 inches and a length of .634 inches, it offers efficient space utilization. The black PBT GF body is both durable and sealable, meeting IP69K standards for protection against water and dust ingress. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, it features a 180° cable exit angle and a single row design. With a primary locking feature on the terminal, it ensures secure connections, while pos_assurance_capable and terminal_position_assurance functions further enhance reliability. RoHS compliant and suitable for lead-free solder processes, this connector is an essential component for automotive electronics.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437719-3 | T01-0540-S03=T01-0540-S03 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967570-1 | ![]() | |
| TE Connectivity 5-963715-1 | ![]() | |
| TE Connectivity 5-963715-5 | ![]() | |
| TE Connectivity 5-963715-6 | ![]() | |
| TE Connectivity 7-967570-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2024 | P-24-026114 - Capacity Enhancement Tool. a capacity enhancement tool for subcomponent "MQS SEAL" used in listed PNs (according VDA Trigger matrix No. 13) in an additional production location TE Esztergom (acc. VDA Trigger matrix No. 29). The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. PPAP will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer 4 weeks prior to implementation date. In case no request is obtained till above mentioned date, PPAP will be considered as approved, and the change is considered as fully released. | Download | |||


