| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967570-1 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .559 in |
| Cable Exit Angle: | 180° |
| Height: | 14.2 mm, .559 in |
| Width: | 1.579 in, 40.1 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967570-1 |
| SKU: | AMP1-967570-1 |
1-967570-1
Specifications
Detailed Description
Enhance your automotive wiring setup with our MQS ST-GEH ASSY 2P connector, designed for seamless integration in male terminal applications. This single-row housing features a 4mm pitch, perfect for secure connections. Crafted from durable PBT GF material in sleek black, it offers reliable performance in a wide temperature range from -40 to 120°C (-40 to 248°F). With an IP6K9K rating, it ensures robust protection against environmental factors. The 180° cable exit angle and compact dimensions make it versatile for various installations. Featuring polarization and terminal position assurance, it guarantees proper alignment and connection integrity. Ideal for automotive use, this connector is serviceable and RoHS compliant, meeting high industry standards. Experience efficient wire-to-wire connectivity with our MQS series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 36946 | SPLICE,SOLIS PARA 1/0 | ![]() |
| TE Connectivity 5-962886-1 | MQS0,63 Sn tab LL EDS 0,2-0,5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2023 | P-23-024318 - Tool/Process Transfer. nform about a transfer of tools and/or processes | Download | | |||
| 03/20/2021 | P-20-020088 - Product Improvement. This SCR is a change of transportation mode required upon customer pick-up. Point of Manufacture and Point of Distribution will not change. These products will now be imported by TE from manufacturing region using bonded transportation and distributed from TE Foreign Trade Zones in El Paso, TX and Ontario, CA, USA (distribution point determined at the part level, unchanged). As these products are consumed by customers outside of the United States, TE requests that these parts be received using a bonded carrier and (1) directly exported from the United States, or (2) transferred to customer bonded warehouse or FTZ prior to export from the United States. | Download | |||


