1-1423164-4

Heilind Number:AMP1-1423164-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1423164-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022OI=RLY,STD,OFF,2P,24VDC,60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423164-4
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:24 VDC
Control Type:Knob
SKU:AMP1-1423164-4

Detailed Description

Enhance your electrical system with our Off-Delay Time Delay Relay, offering reliable performance with a current rating of 10 A at 240 VAC. Designed for versatile installation, this relay features a Mounting Bracket and Screw Terminals for easy connection. With a precise repeatability of ±10%, it ensures consistent operation. The compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various applications. Its 2 Form C (DPDT) contact arrangement provides flexibility, while the control knob allows for easy adjustments. Operating at 24 VDC, it meets high standards of efficiency. Trust in this reliable relay for your time delay needs.