| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1423159-3 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 3 - 120 cycles |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP3-1423159-3 |
3-1423159-3
Specifications
Detailed Description
Enhance control and timing precision with our Time Delay Relay. Designed for reliability, it operates on a 10A current at 240VAC, featuring a Mounting Bracket for easy installation. With an On-Delay operation type and 2 Form C DPDT contact arrangement, it ensures efficient performance. The repeatability of ±10% and delay time of 3-120 cycles offer customizable functionality. Utilizing screw terminals for secure connections, it boasts a durable construction with dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in). Complete with a control knob for user-friendly adjustments, this Time Delay Relay is a versatile solution for various applications. Note: This product does not comply with RoHS standards.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1423159-4 | 7012PJL=RLY,STD,ON,2P,125VDC, | ![]() |
| TE Connectivity 33458 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | P-24-025759 - New test equipment. 7000 Series and 2100 Series production test equipment is being upgraded as old test equipment has become obsolete. This equipment is used to test each relay's contact continuity, time delay, and repeat accuracy. | Download | |||
| 02/28/2023 | P-23-023850 - New Replacement Tooling. New replacement tooling for existing worn/damaged tooling. Expectation of new tooling is to consistently product the part to meet dimensions on the print. No form, fit, function changes shall exist. New tooling will also allow supplier to increase throughput. | Download | |||
| 01/24/2023 | P-23-023844 - Manufacturing Location Change. Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor WIGGINS PLASTICS, INC (CLIFTON, NJ) to Outside Vendor WIGGINS PLASTICS, INC (ITHACA, NY). This shall be considered a low-risk change as the same tooling and process will be used to manufacture these parts. The only change will be the location that these parts are manufactured. | Download | |||


