1-1437558-1

Heilind Number:AMP1-1437558-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1437558-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTA106DPC=(MSTA) SW TOG P/C TE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437558-1
Amperage:6 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Silver
Seal Type:Terminal Seal (Insert Molded)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - None - On
Termination Type:Printed Circuit, Vertical
Rated Voltage:125 VAC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1-1437558-1

Detailed Description

Easily control the flow of electricity with this MTA106DPC Toggle Switch. Featuring a SPDT contact configuration and an On - None - On switch operation, it offers versatile functionality for various applications. With a 6 A amperage and a rated voltage of 125 VAC, it ensures reliable performance. The switch is designed for panel mounting with a threaded bushing type, making it suitable for secure installation. Crafted with a copper alloy contact material and gold flash over silver plating, it guarantees durability and efficient conductivity. Its terminal seal, toggle style, and vertical printed circuit termination type provide added convenience and versatility. This RoHS-compliant switch is ideal for industrial and commercial use, offering a high level of quality and performance assurance.