| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437559-3 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - None - (On) |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Short |
| Sealed: | Yes |
| SKU: | AMP1-1437559-3 |
1-1437559-3
Specifications
Detailed Description
Elevate your control panel with the MTG106F Toggle Switch, a must-have for any industrial setup. This high-performance switch features a durable copper alloy construction with gold flash over silver plating, ensuring reliable conductivity. Its terminal seal, insert-molded for added protection, guarantees long-lasting performance even in challenging environments. With a 6A amperage and 125VAC rated voltage, this switch is ideal for a wide range of applications. The SPDT contact configuration and threaded bushing type offer versatility, while the baton short toggle style allows for easy operation. ROHS compliant and sealed for extra durability, the MTG106F is the perfect choice for demanding toggle switch needs. Upgrade your setup today and experience the difference.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437559-8 | ![]() | |
| TE Connectivity 2-1437559-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


