| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437565-6 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | PPA (Polyphthalamide) |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .01 in, .27 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1-1437565-6 |
1-1437565-6
Specifications
Detailed Description
Enhance the functionality of your electronic devices with the FSM1LP=ESD GND SMD TACT SWITCH. This surface-mount switch, featuring a copper alloy contact material and vertical mount angle, ensures reliable performance in any application. The round actuator, made of durable PPA (Polyphthalamide) in sleek black, offers a comfortable user experience. With an operating force of 160g and SPST pole-and-throw configuration, this switch guarantees precise and efficient operation. Rated for 24VDC and RoHS compliant, it meets international standards for safety and environmental responsibility. Upgrade your tactile and keyboard switches with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |


