1-1437565-7

Heilind Number:AMP1-1437565-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1437565-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM1LPA=TACT SWITCH 6X6 MIL SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437565-7
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:260 g, 9.178 oz
Actuator Material:PPS (Polyphenylene Sulfide)
Actuator Color:Brown
Pole and Throw Configuration:SPST
Actuator Length:.01 in, .27 mm
Rated Voltage:24 VDC
SKU:AMP1-1437565-7

Detailed Description

Enhance your electronic device with the FSM1LPA Tact Switch, a high-performance component designed for seamless operation. With a surface mount feature and vertical mount angle, installation is a breeze. The durable copper alloy contact material ensures reliable connectivity, while the SPST configuration guarantees efficient performance. This switch is ideal for a variety of applications, offering a rated voltage of 24VDC and a low amperage of 50mA. The off-(on) switch operation, along with a round actuator design, provides tactile feedback for intuitive use. Crafted from PPS, the brown actuator boasts durability and style. RoHS compliant for environmental responsibility, this tact switch is a must-have for your electronic projects.