1-1437565-9

Heilind Number:AMP1-1437565-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1437565-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM1LPTR=NEW P/N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437565-9
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:PPA (Polyphthalamide)
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.01 in, .27 mm
Rated Voltage:24 VDC
SKU:AMP1-1437565-9

Detailed Description

Introducing the FSM1LPTR, a newly improved tactile switch designed for optimal performance in electronic applications. With a low amperage rating of 50 mA and surface mount compatibility, this switch offers seamless integration onto circuit boards. Crafted with durable copper alloy contacts and a vertical mount angle, it ensures reliable conductivity in any setup. The round actuator, made of PPA (Polyphthalamide) in sleek black, provides a comfortable and responsive user experience. Operating at 24 VDC, it guarantees efficient power transmission while meeting RoHS compliance for environmental responsibility. Ideal for a variety of devices, this SPST switch with Off - (On) operation and 160 g operating force is a versatile solution for your tactile input needs.