| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437571-5 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Right Angle |
| Illumination: | No |
| Contact Configuration: | SPDT |
| Actuator Type: | Square |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Black |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP1-1437571-5 |
1-1437571-5
| Heilind Number: | AMP1-1437571-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1437571-5 |
| ECAD Model: |
Specifications
Detailed Description
Easily toggle between on and off with the TP11FGRA0 Push Button Switch. Featuring a square actuator in sleek black, this momentary switch is designed for seamless operation. With a SPDT contact configuration and gold-plated copper alloy contacts, it ensures reliable connectivity. Install with ease using the through hole mount type, ideal for right angle placements. Rated for 20 VAC and 20 VDC, it's suitable for various electronic applications. And with RoHS compliance, you can trust in its environmental responsibility. Upgrade your control panel with this versatile and durable switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


