7-1437571-7

Heilind Number:AMP7-1437571-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1437571-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPB11FGVRA0=TINY PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1437571-7
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:20 VAC, 20 VDC
SKU:AMP7-1437571-7

Detailed Description

Enhance your electronic devices with the TPB11FGVRA0 TINY PUSHBUTTON, a high-quality component designed for seamless integration. With a low amperage of .4 A, this switch is ideal for delicate operations. Featuring a Through Hole mount type, it offers easy installation on circuit boards. The contact material of Copper Alloy with Gold plating ensures reliable performance and longevity. Designed for vertical mount angles, it fits neatly into your assembly. This non-illuminated SPDT switch with a round actuator in black provides tactile feedback for intuitive operation. Rated for 20 VAC and 20 VDC, it's suitable for a wide range of applications. Please note, this product is not RoHS compliant. Elevate your devices with this essential component.