1-1437572-0

Heilind Number:AMP1-1437572-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1437572-0
ECAD Model:
3D Model

Description:

TPC11CGVRA0=TINY PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437572-0
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VAC, 20 VDC
SKU:AMP1-1437572-0

Detailed Description

Introducing the TPC11CGVRA0, a compact yet powerful pushbutton switch designed for seamless integration in your electronic projects. With a low amperage of .4 A, this switch is perfect for delicate circuitry. Featuring a through-hole mount type and durable copper alloy contacts with gold plating, it ensures reliable performance over time. The SPST contact configuration and round actuator type offer easy operation, while the sleek black actuator color adds a touch of sophistication. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide range of applications. Plus, with RoHS compliance, you can trust that it meets stringent environmental standards. Upgrade your setup with the TPC11CGVRA0 and experience smooth, efficient switching every time.