| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1456426-5 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .972 in |
| Height: | 17.5 mm, .689 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-1456426-5 |
| SKU: | AMP1-1456426-5 |
1-1456426-5
Specifications
Detailed Description
Introducing the MCON Interconnection System, a versatile solution designed for automotive applications. This single-row housing, compatible with female terminals, offers reliable signal transmission with a pitch of 4mm (.157 in) and IP67 rating for enhanced protection. Crafted from durable PA GF material, it ensures longevity even in harsh environments, with an operating temperature range of -40 to 150°C (-40 to 302°F). Featuring four positions and a black body color, this connector system is ideal for wire-to-wire, wire-to-board, and wire-to-device connections. Its integrated locking feature and terminal position assurance guarantee secure mating, while the sealable design adds an extra layer of protection. RoHS compliant and serviceable, the MCON Interconnection System is a trusted choice for automotive connector accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111506-8 | 016 UNIV I/O 30DP SLOT LTCH | ![]() |
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640720-0 | 03P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1658622-8 | 34 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776522-1 | AS 16, 2P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/14/2026 | P-26-029761 - Packaging Change. 1.Before change(package);250 PCS/BAG 1.After change(package): 1000PCS/BAG 2.Before change(package); 4 bags/ 2. After change(package):1 bag/only related to China factory 1043 plant | Download | |||
| 02/08/2026 | P-26-029726 - Product improvement. MCTV import; cancel the stamp on the label use MCTV to confirm the inspection operator | Download | |||
| 08/16/2024 | P-24-026554 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 05/15/2024 | P-24-026158 - Packaging Change. 1. Before change(package): 1000PCS/BAG After change(package): 250 PCS/BAG 2. Before change(package): 1 bag/CTN After change(package): 4 bags/CTN | Download | |||
| 09/18/2023 | P-23-024975 - Change Shipping Point. Change the shipping point from EP20 and WCDC to HL20 or HL30. This is an addendum for P-23-024368 | Download | |||
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 12/06/2016 | P-16-012835 - Product improvement. Increased capacity to support the global demand of the 3P MCON Plugs. | Download | |||
| 06/16/2016 | P-16-012541 - Product improvement. Increased molded capacity of the MCON CPA due to increased customer demand. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 03/15/2016 | P-15-012239 - Product Improvement. This PCN is to inform you of the addition of 2 capacity molds to support the MCON 4 position plug assembly. We will construct a mold for each inner and outer components used in the below listed connector assembly part numbers. This will not affect the FORM, FIT or FUNCTION of the connector. All materials and assembly location remain the same. | Download | |||
| 03/15/2016 | P-16-012491 - Product improvement. Increased assembly capacity due to increased customer demand. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


